C0805X223F3GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥17.43060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥226.32960
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥18.55550
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥19.95120
Datasheet
0.022 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X223F3GEC

DigiKey Part Number
C0805X223F3GEC-ND
Manufacturer
Manufacturer Product Number
C0805X223F3GEC
Description
CAP CER 0805 22NF 25V C0G 1%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.022 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223F3GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,500¥175.57320¥438,933
Manufacturers Standard Package
Unit Price without JCT:¥175.57320
Unit Price with JCT:¥193.13052