
C0805X221KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805X221KCRACTUTR-ND - Tape & Reel (TR) 399-C0805X221KCRACTUCT-ND - Cut Tape (CT) 399-C0805X221KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221KCRACTU |
Description | CAP CER 220PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥60.50000 | ¥605 |
| 50 | ¥45.60000 | ¥2,280 |
| 100 | ¥41.03000 | ¥4,103 |
| 500 | ¥33.31600 | ¥16,658 |
| 1,000 | ¥30.93400 | ¥30,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥28.41960 | ¥71,049 |
| 5,000 | ¥26.90480 | ¥134,524 |
| 7,500 | ¥26.14613 | ¥196,096 |
| 12,500 | ¥25.30528 | ¥316,316 |
| 17,500 | ¥24.81360 | ¥434,238 |
| 25,000 | ¥24.34072 | ¥608,518 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

