C0805X183M3JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥83.45050
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥68.68375
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥26.73250
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥22.06550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥19.44275
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥16.06925
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.98625
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥9.08875
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥8.77275
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥11.88250
Datasheet
0.018 µF ±20% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±20% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805X183M3JACTU

DigiKey Part Number
399-C0805X183M3JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X183M3JACTU
Description
CAP CER 0.018UF 25V U2J 0805
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.018 µF ±20% 25V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X183M3JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.59950¥42,398
Manufacturers Standard Package
Unit Price without JCT:¥10.59950
Unit Price with JCT:¥11.65945