C0805X183K4HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥23.25525
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.87975
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.83150
Datasheet
0.018 µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X183K4HACAUTO

DigiKey Part Number
C0805X183K4HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X183K4HACAUTO
Description
CAP CER 0805 18NF 16V ULTRA STAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X183K4HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X183F4HACAUTOKEMET0C0805X183F4HACAUTO-ND¥23.25525Upgrade
C0805X183G4HACAUTOKEMET0C0805X183G4HACAUTO-ND¥11.87975Upgrade
C0805X183J4HACAUTOKEMET0C0805X183J4HACAUTO-ND¥7.83150Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000¥7.03300¥56,264
Unit Price without JCT:¥7.03300
Unit Price with JCT:¥7.73630