0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X180F3HACTU

DigiKey Part Number
399-C0805X180F3HACTUTR-ND - Tape & Reel (TR)
399-C0805X180F3HACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805X180F3HACTU
Description
CAP CER 0805 18PF 25V ULTRA STAB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 pF ±1% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X180F3HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,940
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥62.00000¥62
10¥37.20000¥372
50¥27.52000¥1,376
100¥23.73000¥2,373
500¥19.51200¥9,756
1,000¥17.96000¥17,960
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥14.66475¥58,659
8,000¥14.05225¥112,418
12,000¥13.74608¥164,953
20,000¥13.68030¥273,606
28,000¥13.39479¥375,054
40,000¥13.30543¥532,217
48,000¥13.17752¥632,521
96,000¥12.74682¥1,223,695
100,000¥12.72400¥1,272,400
Manufacturers Standard Package
Unit Price without JCT:¥62.00000
Unit Price with JCT:¥68.20000