Upgrade
Upgrade
Upgrade

C0805X161F4HACAUTO | |
|---|---|
DigiKey Part Number | C0805X161F4HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X161F4HACAUTO |
Description | CAP CER 0805 160PF 16V ULTRA STA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±1% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X161F4HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X161F1HACAUTO | KEMET | 0 | C0805X161F1HACAUTO-ND | ¥11.59800 | Upgrade |
| C0805X161F3HACAUTO | KEMET | 0 | C0805X161F3HACAUTO-ND | ¥11.64925 | Upgrade |
| C0805X161F5HACAUTO | KEMET | 0 | C0805X161F5HACAUTO-ND | ¥11.64925 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.64925 | ¥46,597 |
| Unit Price without JCT: | ¥11.64925 |
|---|---|
| Unit Price with JCT: | ¥12.81418 |


