
C0805X159C5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X159C5HACAUTOTR-ND - Tape & Reel (TR) 399-C0805X159C5HACAUTOCT-ND - Cut Tape (CT) 399-C0805X159C5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X159C5HACAUTO |
Description | CAP CER 0805 1.5PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X159C5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥21.30000 | ¥213 |
| 50 | ¥15.16000 | ¥758 |
| 100 | ¥13.31000 | ¥1,331 |
| 500 | ¥10.20000 | ¥5,100 |
| 1,000 | ¥9.24200 | ¥9,242 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.80875 | ¥31,235 |
| 8,000 | ¥7.27663 | ¥58,213 |
| 12,000 | ¥7.01042 | ¥84,125 |
| 20,000 | ¥6.71530 | ¥134,306 |
| 28,000 | ¥6.54289 | ¥183,201 |
| 40,000 | ¥6.37700 | ¥255,080 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

