C0805X131K5HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.36075
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.36075
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.87650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.87650
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.98633
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.98633
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.90658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.40138
Datasheet
130 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X131K5HACTU

DigiKey Part Number
399-C0805X131K5HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X131K5HACTU
Description
CAP CER 0805 130PF 50V ULTRA STA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
130 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X131K5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥2.90658¥34,879
Unit Price without JCT:¥2.90658
Unit Price with JCT:¥3.19724