Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0805X123J8HACTU | |
|---|---|
DigiKey Part Number | 399-C0805X123J8HACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X123J8HACTU |
Description | CAP CER 0805 12NF 10V ULTRA STAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 10V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X123J8HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X123F4HACTU | KEMET | 0 | 399-C0805X123F4HACTUTR-ND | ¥20.59300 | Upgrade |
| C0805X123F8HACTU | KEMET | 0 | 399-C0805X123F8HACTUTR-ND | ¥24.08825 | Upgrade |
| C0805X123G4HACTU | KEMET | 0 | 399-C0805X123G4HACTUTR-ND | ¥9.91825 | Upgrade |
| C0805X123G8HACTU | KEMET | 0 | 399-C0805X123G8HACTUTR-ND | ¥11.49550 | Upgrade |
| C0805X123J4HACTU | KEMET | 0 | 399-C0805X123J4HACTUTR-ND | ¥5.60525 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥6.50163 | ¥52,013 |
| Unit Price without JCT: | ¥6.50163 |
|---|---|
| Unit Price with JCT: | ¥7.15179 |


