C0805X123G8HACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥21.79600
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥25.27400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥11.21300
Datasheet
0.012 µF ±2% 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X123G8HACAUTO

DigiKey Part Number
C0805X123G8HACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X123G8HACAUTO
Description
CAP CER 0805 12NF 10V ULTRA STAB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.012 µF ±2% 10V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X123G8HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, Soft Termination, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±2%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (0.98mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X123F4HACAUTOKEMET0C0805X123F4HACAUTO-ND¥21.79600Upgrade
C0805X123F8HACAUTOKEMET0C0805X123F8HACAUTO-ND¥25.27400Upgrade
C0805X123G4HACAUTOKEMET0C0805X123G4HACAUTO-ND¥11.21300Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥12.77050¥51,082
Manufacturers Standard Package
Unit Price without JCT:¥12.77050
Unit Price with JCT:¥14.04755