Parametric Equivalent
Parametric Equivalent

C1206X475J3RAC3317 | |
|---|---|
DigiKey Part Number | 399-C1206X475J3RAC3317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X475J3RAC3317 |
Description | CAP CER 1206 4.7F 25VDC X7R |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X475J3RAC3316 | KEMET | 2,000 | 399-C1206X475J3RAC3316CT-ND | ¥337.00000 | Parametric Equivalent |
| C1206X475J3RACAUTO | KEMET | 2,210 | 399-C1206X475J3RACAUTOCT-ND | ¥337.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥102.69525 | ¥821,562 |
| Unit Price without JCT: | ¥102.69525 |
|---|---|
| Unit Price with JCT: | ¥112.96478 |



