10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X106K9RACTU

DigiKey Part Number
399-C0805X106K9RACTUTR-ND - Tape & Reel (TR)
399-C0805X106K9RACTUCT-ND - Cut Tape (CT)
399-C0805X106K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X106K9RACTU
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X106K9RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805X106J8RACTUKEMET40,339399-C0805X106J8RACTUCT-ND¥201.00000Upgrade
C0805X106J9RACTUKEMET1,086399-C0805X106J9RACTUCT-ND¥201.00000Upgrade
C0805X106K8RACTUKEMET5,008399-C0805X106K8RACTUCT-ND¥191.00000Upgrade
C0805X106K9RAC3316KEMET2,368399-C0805X106K9RAC3316CT-ND¥178.00000Parametric Equivalent
C0805X106K9RACAUTOKEMET2,696399-15698-1-ND¥176.00000Parametric Equivalent
In-Stock: 1,825
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥174.00000¥174
10¥111.30000¥1,113
50¥86.74000¥4,337
100¥79.14000¥7,914
500¥66.30800¥33,154
1,000¥62.33800¥62,338
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥58.14720¥145,368
5,000¥55.62140¥278,107
7,500¥54.35600¥407,670
12,500¥52.95296¥661,912
17,500¥52.13280¥912,324
25,000¥51.34384¥1,283,596
Manufacturers Standard Package
Unit Price without JCT:¥174.00000
Unit Price with JCT:¥191.40000