
C0805X106J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X106J8RACTUTR-ND - Tape & Reel (TR) 399-C0805X106J8RACTUCT-ND - Cut Tape (CT) 399-C0805X106J8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X106J8RACTU |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X106J8RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥201.00000 | ¥201 |
| 10 | ¥129.80000 | ¥1,298 |
| 50 | ¥101.84000 | ¥5,092 |
| 100 | ¥93.23000 | ¥9,323 |
| 500 | ¥78.69600 | ¥39,348 |
| 1,000 | ¥74.19700 | ¥74,197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥69.44840 | ¥173,621 |
| 5,000 | ¥66.58520 | ¥332,926 |
| 7,500 | ¥65.15093 | ¥488,632 |
| 12,500 | ¥63.56064 | ¥794,508 |
| 17,500 | ¥62.63080 | ¥1,096,039 |
| 25,000 | ¥61.73628 | ¥1,543,407 |
| Unit Price without JCT: | ¥201.00000 |
|---|---|
| Unit Price with JCT: | ¥221.10000 |

