


C0805X103K2RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X103K2RECTUTR-ND - Tape & Reel (TR) 399-C0805X103K2RECTUCT-ND - Cut Tape (CT) 399-C0805X103K2RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103K2RECTU |
Description | CAP CER 0805 10NF 200V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K2RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥34.90000 | ¥349 |
| 50 | ¥25.62000 | ¥1,281 |
| 100 | ¥22.77000 | ¥2,277 |
| 500 | ¥17.93800 | ¥8,969 |
| 1,000 | ¥16.45100 | ¥16,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.22250 | ¥56,890 |
| 8,000 | ¥13.39475 | ¥107,158 |
| 12,000 | ¥12.98033 | ¥155,764 |
| 20,000 | ¥12.52090 | ¥250,418 |
| 28,000 | ¥12.25232 | ¥343,065 |
| 40,000 | ¥11.99408 | ¥479,763 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

