Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X102M5RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805X102M5RAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X102M5RAC3123 |
Description | 1000PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X102M5RACAUTO | KEMET | 0 | 399-C0805X102M5RACAUTOCT-ND | ¥16.04525 | Parametric Equivalent |
| C0805X102M5REC7210 | KEMET | 0 | C0805X102M5REC7210-ND | ¥7.99830 | Parametric Equivalent |
| C0805X102M5RECAUTO | KEMET | 0 | C0805X102M5RECAUTO-ND | ¥9.70975 | Parametric Equivalent |
| C0805X102M5RECAUTO7210 | KEMET | 0 | C0805X102M5RECAUTO7210-ND | ¥8.82200 | Parametric Equivalent |
| C0805X102M5RECTU | KEMET | 0 | 399-C0805X102M5RECTUTR-ND | ¥8.39200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.04525 | ¥64,181 |
| Unit Price without JCT: | ¥16.04525 |
|---|---|
| Unit Price with JCT: | ¥17.64978 |


