Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X152K1RECTU | |
|---|---|
DigiKey Part Number | 399-C0805X152K1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X152K1RECTU |
Description | CAP CER 0805 1.5NF 100V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X152K1RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X152K1RACAUTO | KEMET | 0 | 399-C0805X152K1RACAUTOTR-ND | ¥19.34400 | Parametric Equivalent |
| C0805X152K1REC7210 | KEMET | 0 | C0805X152K1REC7210-ND | ¥7.60880 | Parametric Equivalent |
| C0805X152K1RECAUTO | KEMET | 0 | C0805X152K1RECAUTO-ND | ¥9.70975 | Parametric Equivalent |
| C0805X152K1RECAUTO7210 | KEMET | 0 | C0805X152K1RECAUTO7210-ND | ¥8.82200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.39200 | ¥33,568 |
| Unit Price without JCT: | ¥8.39200 |
|---|---|
| Unit Price with JCT: | ¥9.23120 |



