
C0805X102J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X102J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0805X102J5GACAUTOCT-ND - Cut Tape (CT) 399-C0805X102J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102J5GACAUTO |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥55.00000 | ¥550 |
| 50 | ¥41.28000 | ¥2,064 |
| 100 | ¥37.06000 | ¥3,706 |
| 500 | ¥29.94600 | ¥14,973 |
| 1,000 | ¥27.74800 | ¥27,748 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.45225 | ¥97,809 |
| 8,000 | ¥23.22713 | ¥185,817 |
| 12,000 | ¥22.61342 | ¥271,361 |
| 20,000 | ¥21.93350 | ¥438,670 |
| 28,000 | ¥21.53586 | ¥603,004 |
| 40,000 | ¥21.15343 | ¥846,137 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

