
C0805X102F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102F5GACTUTR-ND - Tape & Reel (TR) 399-C0805X102F5GACTUCT-ND - Cut Tape (CT) 399-C0805X102F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102F5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥357.00000 | ¥357 |
| 10 | ¥241.10000 | ¥2,411 |
| 50 | ¥195.34000 | ¥9,767 |
| 100 | ¥181.19000 | ¥18,119 |
| 500 | ¥157.27400 | ¥78,637 |
| 1,000 | ¥149.86900 | ¥149,869 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥138.75075 | ¥555,003 |
| 8,000 | ¥134.61613 | ¥1,076,929 |
| 12,000 | ¥132.54342 | ¥1,590,521 |
| Unit Price without JCT: | ¥357.00000 |
|---|---|
| Unit Price with JCT: | ¥392.70000 |

