
C0805W103KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805W103KCRACAUTOTR-ND - Tape & Reel (TR) 399-C0805W103KCRACAUTOCT-ND - Cut Tape (CT) 399-C0805W103KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805W103KCRACAUTO |
Description | CAP CER 10000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805W103KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥43.90000 | ¥439 |
| 50 | ¥32.50000 | ¥1,625 |
| 100 | ¥29.03000 | ¥2,903 |
| 500 | ¥23.17200 | ¥11,586 |
| 1,000 | ¥21.36500 | ¥21,365 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥19.45520 | ¥48,638 |
| 5,000 | ¥18.30500 | ¥91,525 |
| 7,500 | ¥17.72893 | ¥132,967 |
| 12,500 | ¥17.09064 | ¥213,633 |
| 17,500 | ¥16.71749 | ¥292,556 |
| 25,000 | ¥16.35864 | ¥408,966 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

