
C0805V223KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805V223KCRACAUTOTR-ND - Tape & Reel (TR) 399-C0805V223KCRACAUTOCT-ND - Cut Tape (CT) 399-C0805V223KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805V223KCRACAUTO |
Description | COMSMDHIVOLTAGE.022UF 500V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805V223KCRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage, ArcShield™ |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥52.50000 | ¥525 |
| 50 | ¥39.32000 | ¥1,966 |
| 100 | ¥35.26000 | ¥3,526 |
| 500 | ¥28.42800 | ¥14,214 |
| 1,000 | ¥26.31400 | ¥26,314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥24.08440 | ¥60,211 |
| 5,000 | ¥22.74020 | ¥113,701 |
| 7,500 | ¥22.06747 | ¥165,506 |
| 12,500 | ¥21.32144 | ¥266,518 |
| 17,500 | ¥20.88554 | ¥365,497 |
| 25,000 | ¥20.46608 | ¥511,652 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

