Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T474K5RALTM | |
|---|---|
DigiKey Part Number | 399-C0805T474K5RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T474K5RALTM |
Description | .470UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T474K5RACTU | KEMET | 0 | 399-C0805T474K5RACTUTR-ND | ¥102.05200 | Parametric Equivalent |
| C0805T474K5RALTU | KEMET | 0 | 399-C0805T474K5RALTUTR-ND | ¥102.05200 | Parametric Equivalent |
| C0805T474K5RCLTM | KEMET | 0 | 399-C0805T474K5RCLTMTR-ND | ¥114.24800 | Parametric Equivalent |
| C0805T474K5RCLTU | KEMET | 0 | 399-C0805T474K5RCLTUTR-ND | ¥113.55920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥102.74440 | ¥256,861 |
| Unit Price without JCT: | ¥102.74440 |
|---|---|
| Unit Price with JCT: | ¥113.01884 |





