Parametric Equivalent
Parametric Equivalent

C0805T273J5RALTM | |
|---|---|
DigiKey Part Number | 399-C0805T273J5RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T273J5RALTM |
Description | .027UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T273J5RAL | KEMET | 0 | 399-C0805T273J5RAL-ND | ¥68.02725 | Parametric Equivalent |
| C0805T273J5RALTU | KEMET | 0 | 399-C0805T273J5RALTUTR-ND | ¥53.46200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥54.16525 | ¥216,661 |
| Unit Price without JCT: | ¥54.16525 |
|---|---|
| Unit Price with JCT: | ¥59.58178 |



