Upgrade
Upgrade

C0805S153K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S153K4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805S153K4RACTU |
Description | CAP CER 0.015UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S153K4RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805S153K5RACTU | KEMET | 1,797 | 399-19407-1-ND | ¥60.00000 | Upgrade |
| C0805Y153K5RACTU | KEMET | 0 | 399-C0805Y153K5RACTUTR-ND | ¥20.53800 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.83175 | ¥55,327 |
| Unit Price without JCT: | ¥13.83175 |
|---|---|
| Unit Price with JCT: | ¥15.21493 |


