0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805J224K3RACAUTO

DigiKey Part Number
399-C0805J224K3RACAUTOTR-ND - Tape & Reel (TR)
399-C0805J224K3RACAUTOCT-ND - Cut Tape (CT)
399-C0805J224K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805J224K3RACAUTO
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805J224K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,030
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥101.00000¥101
10¥62.20000¥622
50¥47.00000¥2,350
100¥42.33000¥4,233
500¥34.41800¥17,209
1,000¥31.97700¥31,977
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥28.31625¥113,265
8,000¥26.95575¥215,646
12,000¥26.27408¥315,289
20,000¥25.51870¥510,374
28,000¥25.07711¥702,159
40,000¥24.65228¥986,091
Manufacturers Standard Package
Unit Price without JCT:¥101.00000
Unit Price with JCT:¥111.10000