
C0805F474M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-6989-2-ND - Tape & Reel (TR) 399-6989-1-ND - Cut Tape (CT) 399-6989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F474M3RACAUTO |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F474M3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥53.80000 | ¥538 |
| 50 | ¥40.38000 | ¥2,019 |
| 100 | ¥36.25000 | ¥3,625 |
| 500 | ¥29.24800 | ¥14,624 |
| 1,000 | ¥27.09000 | ¥27,090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥24.81160 | ¥62,029 |
| 5,000 | ¥23.43820 | ¥117,191 |
| 7,500 | ¥22.75053 | ¥170,629 |
| 12,500 | ¥21.98848 | ¥274,856 |
| 17,500 | ¥21.54286 | ¥377,000 |
| 25,000 | ¥21.11428 | ¥527,857 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

