Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805F223K5RAC3124 | |
|---|---|
DigiKey Part Number | 399-C0805F223K5RAC3124TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F223K5RAC3124 |
Description | .022UF 50.0V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F223K5RAC3123 | KEMET | 0 | 399-C0805F223K5RAC3123TR-ND | ¥13.02400 | Parametric Equivalent |
| C0805F223K5RAC7210 | KEMET | 0 | 399-C0805F223K5RAC7210TR-ND | ¥10.30847 | Parametric Equivalent |
| C0805F223K5RACAUTO | KEMET | 4,355 | 399-6986-1-ND | ¥58.00000 | Parametric Equivalent |
| C0805F223K5RACAUTO7210 | KEMET | 0 | 399-C0805F223K5RACAUTO7210TR-ND | ¥11.44787 | Parametric Equivalent |
| C0805F223K5RACTU | KEMET | 2,203 | 399-C0805F223K5RACTUCT-ND | ¥55.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥12.34967 | ¥185,245 |
| Unit Price without JCT: | ¥12.34967 |
|---|---|
| Unit Price with JCT: | ¥13.58464 |



