0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F104K5RAC3123

DigiKey Part Number
399-C0805F104K5RAC3123TR-ND - Tape & Reel (TR)
399-C0805F104K5RAC3123CT-ND - Cut Tape (CT)
399-C0805F104K5RAC3123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F104K5RAC3123
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F104K5RAC3123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805F104K5RAC3020KEMET943399-C0805F104K5RAC3020CT-ND¥0.50000Parametric Equivalent
C0805F104K5RAC7210KEMET10,000399-C0805F104K5RAC7210CT-ND¥0.48000Parametric Equivalent
C0805F104K5RACAUTOKEMET31,531399-6983-1-ND¥0.50000Parametric Equivalent
C0805F104K5RACAUTO7210KEMET9,496399-C0805F104K5RACAUTO7210CT-ND¥0.50000Parametric Equivalent
C0805F104K5RACTUKEMET84,517399-C0805F104K5RACTUCT-ND¥0.48000Parametric Equivalent
In-Stock: 734
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥83.00000¥83
10¥50.70000¥507
50¥37.86000¥1,893
100¥33.94000¥3,394
500¥27.29800¥13,649
1,000¥25.24700¥25,247
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥23.08440¥57,711
5,000¥21.78120¥108,906
7,500¥21.12880¥158,466
12,500¥20.40560¥255,070
17,500¥19.98280¥349,699
25,000¥19.57612¥489,403
Manufacturers Standard Package
Unit Price without JCT:¥83.00000
Unit Price with JCT:¥91.30000