Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0805C912G4JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C912G4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C912G4JACTU |
Description | CAP CER 9100PF 16V U2J 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±2% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C912G4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C912F3JACTU | KEMET | 0 | 399-C0805C912F3JACTUTR-ND | ¥90.86625 | Upgrade |
| C0805C912F4JACTU | KEMET | 0 | 399-C0805C912F4JACTUTR-ND | ¥76.90700 | Upgrade |
| C0805C912F5JACTU | KEMET | 0 | 399-C0805C912F5JACTUTR-ND | ¥77.01450 | Upgrade |
| C0805C912G3JACTU | KEMET | 0 | 399-C0805C912G3JACTUTR-ND | ¥29.05625 | Upgrade |
| C0805C912G5JACTU | KEMET | 0 | 399-C0805C912G5JACTUTR-ND | ¥24.70550 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.65825 | ¥98,633 |
| Unit Price without JCT: | ¥24.65825 |
|---|---|
| Unit Price with JCT: | ¥27.12408 |


