
C0805C821J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C821J1GACTUCT-ND - Cut Tape (CT) 399-C0805C821J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821J1GACTU |
Description | CAP CER 820PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥35.20000 | ¥352 |
| 50 | ¥25.80000 | ¥1,290 |
| 100 | ¥22.92000 | ¥2,292 |
| 500 | ¥18.06800 | ¥9,034 |
| 1,000 | ¥16.57400 | ¥16,574 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.33175 | ¥57,327 |
| 8,000 | ¥13.49963 | ¥107,997 |
| 12,000 | ¥13.08267 | ¥156,992 |
| 20,000 | ¥12.62080 | ¥252,416 |
| 28,000 | ¥12.35075 | ¥345,821 |
| 40,000 | ¥12.09095 | ¥483,638 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

