
C0805C682KARACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C682KARACAUTOTR-ND - Tape & Reel (TR) 399-C0805C682KARACAUTOCT-ND - Cut Tape (CT) 399-C0805C682KARACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682KARACAUTO |
Description | CAP CER 6800PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥52.20000 | ¥522 |
| 50 | ¥39.02000 | ¥1,951 |
| 100 | ¥34.98000 | ¥3,498 |
| 500 | ¥28.18600 | ¥14,093 |
| 1,000 | ¥26.08400 | ¥26,084 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥22.93475 | ¥91,739 |
| 8,000 | ¥21.76513 | ¥174,121 |
| 12,000 | ¥21.17908 | ¥254,149 |
| 20,000 | ¥20.52965 | ¥410,593 |
| 28,000 | ¥20.14993 | ¥564,198 |
| 40,000 | ¥19.78465 | ¥791,386 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

