Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

C0805C681K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681K3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C681K3GACTU |
Description | CAP CER 680PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C681K5RACTU | KEMET | 23,632 | 399-C0805C681K5RACTUCT-ND | ¥45.00000 | Direct |
| C0805C681F1GACTU | KEMET | 0 | 399-C0805C681F1GACTUTR-ND | ¥74.92975 | Upgrade |
| C0805C681F5GACTU | KEMET | 1,614 | 399-C0805C681F5GACTUCT-ND | ¥204.00000 | Upgrade |
| C0805C681G1GACTU | KEMET | 3,887 | 399-C0805C681G1GACTUCT-ND | ¥136.00000 | Upgrade |
| C0805C681G5GACTU | KEMET | 120 | 399-C0805C681G5GACTUCT-ND | ¥123.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.71025 | ¥34,841 |
| Unit Price without JCT: | ¥8.71025 |
|---|---|
| Unit Price with JCT: | ¥9.58128 |


