
C0603C220J3GAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C220J3GAC7411TR-ND - Tape & Reel (TR) 399-C0603C220J3GAC7411CT-ND - Cut Tape (CT) 399-C0603C220J3GAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J3GAC7411 |
Description | CAP CER 22PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J3GAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥14.10000 | ¥141 |
| 50 | ¥9.94000 | ¥497 |
| 100 | ¥8.64000 | ¥864 |
| 500 | ¥6.47200 | ¥3,236 |
| 1,000 | ¥5.80500 | ¥5,805 |
| 2,500 | ¥5.10400 | ¥12,760 |
| 5,000 | ¥4.68240 | ¥23,412 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥4.16207 | ¥62,431 |
| 30,000 | ¥3.90757 | ¥117,227 |
| 45,000 | ¥3.78018 | ¥170,108 |
| 75,000 | ¥3.63896 | ¥272,922 |
| 105,000 | ¥3.55642 | ¥373,424 |
| 150,000 | ¥3.47703 | ¥521,554 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

