
C0805C519B5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C519B5HACTUTR-ND - Tape & Reel (TR) 399-C0805C519B5HACTUCT-ND - Cut Tape (CT) 399-C0805C519B5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C519B5HACTU |
Description | CAP CER 5.1PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C519B5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥13.50000 | ¥135 |
| 50 | ¥9.38000 | ¥469 |
| 100 | ¥8.13000 | ¥813 |
| 500 | ¥6.07600 | ¥3,038 |
| 1,000 | ¥5.44400 | ¥5,444 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥4.49750 | ¥17,990 |
| 8,000 | ¥4.14638 | ¥33,171 |
| 12,000 | ¥3.97075 | ¥47,649 |
| 20,000 | ¥3.77625 | ¥75,525 |
| 28,000 | ¥3.66254 | ¥102,551 |
| 40,000 | ¥3.55325 | ¥142,130 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

