0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474Z3VACTU

DigiKey Part Number
399-C0805C474Z3VACTUTR-ND - Tape & Reel (TR)
399-C0805C474Z3VACTUCT-ND - Cut Tape (CT)
399-C0805C474Z3VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474Z3VACTU
Description
CAP CER 0.47UF 25V Y5V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474Z3VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,789
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥68.00000¥68
10¥41.20000¥412
50¥30.54000¥1,527
100¥27.24000¥2,724
500¥21.66000¥10,830
1,000¥19.94200¥19,942
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥18.12960¥45,324
5,000¥17.03740¥85,187
7,500¥16.49027¥123,677
12,500¥15.88416¥198,552
17,500¥15.52989¥271,773
25,000¥15.18904¥379,726
Manufacturers Standard Package
Unit Price without JCT:¥68.00000
Unit Price with JCT:¥74.80000