0.47 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C474J9RACTU

DigiKey Part Number
399-C0805C474J9RACTUTR-ND - Tape & Reel (TR)
399-C0805C474J9RACTUCT-ND - Cut Tape (CT)
399-C0805C474J9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474J9RACTU
Description
CAP CER 0.47UF 6.3V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474J9RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C474J3RACTUKEMET3,948399-C0805C474J3RACTUCT-ND¥156.00000Upgrade
C0805C474J4RACTUKEMET21,379399-C0805C474J4RACTUCT-ND¥140.00000Upgrade
C0805C474J5RACTUKEMET10,687399-C0805C474J5RACTUCT-ND¥156.00000Upgrade
C0805C474J8RACTUKEMET2,500399-C0805C474J8RACTUCT-ND¥133.00000Upgrade
KGM21AR71H474JUKYOCERA AVX8,102478-KGM21AR71H474JUCT-ND¥100.00000Upgrade
In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥133.00000¥133
10¥83.80000¥838
50¥64.28000¥3,214
100¥58.28000¥5,828
500¥48.13800¥24,069
1,000¥45.00100¥45,001
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥41.69280¥104,232
5,000¥39.69800¥198,490
7,500¥38.69880¥290,241
12,500¥37.59168¥469,896
17,500¥36.94429¥646,525
25,000¥36.32140¥908,035
Manufacturers Standard Package
Unit Price without JCT:¥133.00000
Unit Price with JCT:¥146.30000