


C0805C474J9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474J9RACTUTR-ND - Tape & Reel (TR) 399-C0805C474J9RACTUCT-ND - Cut Tape (CT) 399-C0805C474J9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474J9RACTU |
Description | CAP CER 0.47UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474J9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥83.80000 | ¥838 |
| 50 | ¥64.28000 | ¥3,214 |
| 100 | ¥58.28000 | ¥5,828 |
| 500 | ¥48.13800 | ¥24,069 |
| 1,000 | ¥45.00100 | ¥45,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥41.69280 | ¥104,232 |
| 5,000 | ¥39.69800 | ¥198,490 |
| 7,500 | ¥38.69880 | ¥290,241 |
| 12,500 | ¥37.59168 | ¥469,896 |
| 17,500 | ¥36.94429 | ¥646,525 |
| 25,000 | ¥36.32140 | ¥908,035 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

