
C0603C470M1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C470M1HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C470M1HACAUTOCT-ND - Cut Tape (CT) 399-C0603C470M1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470M1HACAUTO |
Description | CAP CER 0603 47PF 100V ULTRA STA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470M1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.00000 | ¥90 |
| 50 | ¥6.22000 | ¥311 |
| 100 | ¥5.35000 | ¥535 |
| 500 | ¥3.91800 | ¥1,959 |
| 1,000 | ¥3.47500 | ¥3,475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.81475 | ¥11,259 |
| 8,000 | ¥2.57000 | ¥20,560 |
| 12,000 | ¥2.44767 | ¥29,372 |
| 20,000 | ¥2.31215 | ¥46,243 |
| 28,000 | ¥2.23300 | ¥62,524 |
| 40,000 | ¥2.15688 | ¥86,275 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

