C0805C473K5RAC9883TU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.93713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.25660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.75047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.75047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.93713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.93713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.75047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.75047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.25660
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.17560
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.45392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.45392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.93713
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.43507
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C473K5RAC9883TU

DigiKey Part Number
399-C0805C473K5RAC9883TUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473K5RAC9883TU
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C473K5RAC3020KEMET0399-C0805C473K5RAC3020TR-ND¥4.93713Parametric Equivalent
C0805C473K5RAC3071KEMET0399-C0805C473K5RAC3071TR-ND¥3.25660Parametric Equivalent
C0805C473K5RAC3083KEMET0399-C0805C473K5RAC3083TR-ND¥4.75047Parametric Equivalent
C0805C473K5RAC3112KEMET0399-C0805C473K5RAC3112TR-ND¥4.75047Parametric Equivalent
C0805C473K5RAC3123KEMET0399-C0805C473K5RAC3123TR-ND¥4.93713Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥3.45392¥41,447
Unit Price without JCT:¥3.45392
Unit Price with JCT:¥3.79931