C0805C473G4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥90.16880
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥90.10680
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥81.62480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥29.05840
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥26.35160
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)

C0805C473G4JACTU

DigiKey Part Number
399-C0805C473G4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C473G4JACTU
Description
CAP CER 0.047UF 16V U2J 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±2% 16V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C473G4JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥29.03480¥72,587
Manufacturers Standard Package
Unit Price without JCT:¥29.03480
Unit Price with JCT:¥31.93828