C0805C472K3REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 8,691
Unit Price: ¥45.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥6.22138
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥6.07620
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.92888
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥45.21400
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥1.20725
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5,080
Unit Price: ¥18.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥7.54775
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.65000
Datasheet
4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C472K3REC7210

DigiKey Part Number
C0805C472K3REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472K3REC7210
Description
CAP CER 0805 4.7NF 25V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472K3REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥4.80990¥48,099
Manufacturers Standard Package
Unit Price without JCT:¥4.80990
Unit Price with JCT:¥5.29089