C0805C471K5RAC31247665 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.43592
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.43580
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.43592
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.43592
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.43580
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.43580
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1.82200
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.35790
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.32593
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥3.06683
Datasheet
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C471K5RAC31247665

DigiKey Part Number
399-C0805C471K5RAC31247665TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C471K5RAC31247665
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C471K5RAC3020KEMET0399-C0805C471K5RAC3020TR-ND¥3.43592Parametric Equivalent
C0805C471K5RAC3083KEMET0399-C0805C471K5RAC3083TR-ND¥3.43580Parametric Equivalent
C0805C471K5RAC3121KEMET0399-C0805C471K5RAC3121TR-ND¥3.43592Parametric Equivalent
C0805C471K5RAC3123KEMET0399-C0805C471K5RAC3123TR-ND¥3.43592Parametric Equivalent
C0805C471K5RAC3124KEMET0399-C0805C471K5RAC3124TR-ND¥3.43580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥3.43580¥51,537
Manufacturers Standard Package
Unit Price without JCT:¥3.43580
Unit Price with JCT:¥3.77938