


C0805C394K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C394K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C394K4RACTUCT-ND - Cut Tape (CT) 399-C0805C394K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C394K4RACTU |
Description | CAP CER 0.39UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C394K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥70.50000 | ¥705 |
| 50 | ¥53.62000 | ¥2,681 |
| 100 | ¥48.43000 | ¥4,843 |
| 500 | ¥39.63800 | ¥19,819 |
| 1,000 | ¥36.92500 | ¥36,925 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥34.06160 | ¥85,154 |
| 5,000 | ¥32.33580 | ¥161,679 |
| 7,500 | ¥31.47133 | ¥236,035 |
| 12,500 | ¥30.51312 | ¥381,414 |
| 17,500 | ¥29.95309 | ¥524,179 |
| 25,000 | ¥29.41420 | ¥735,355 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

