Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C391K5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C391K5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C391K5GALTU |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C391K5GALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C391K5GAC3020 | KEMET | 0 | 399-C0805C391K5GAC3020TR-ND | ¥11.88100 | Parametric Equivalent |
| C0805C391K5GAC3121 | KEMET | 0 | 399-C0805C391K5GAC3121TR-ND | ¥11.88100 | Parametric Equivalent |
| C0805C391K5GAC3142 | KEMET | 0 | 399-C0805C391K5GAC3142TR-ND | ¥10.24450 | Parametric Equivalent |
| C0805C391K5GACAUTO | KEMET | 0 | 399-C0805C391K5GACAUTOTR-ND | ¥11.01850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.96225 | ¥31,849 |
| Unit Price without JCT: | ¥7.96225 |
|---|---|
| Unit Price with JCT: | ¥8.75848 |


