
C0805C391J5GAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C391J5GAC3123TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C391J5GAC3123 |
Description | 390.PF 50.0V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 0805 (2012 Metric) |
Voltage - Rated | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.33750 | ¥45,350 |
| Unit Price without JCT: | ¥11.33750 |
|---|---|
| Unit Price with JCT: | ¥12.47125 |

