
C0805C390J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C390J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C390J5GACTUCT-ND - Cut Tape (CT) 399-C0805C390J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C390J5GACTU |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C390J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C390F5GACTU | KEMET | 13,193 | 399-17447-1-ND | ¥151.00000 | Upgrade |
| C0805C390J1GACTU | KEMET | 5,846 | 399-C0805C390J1GACTUCT-ND | ¥43.00000 | Upgrade |
| C0805C390J2GACTU | KEMET | 1,086 | 399-C0805C390J2GACTUCT-ND | ¥48.00000 | Upgrade |
| GRM21A5C2E390JW01D | Murata Electronics | 3,883 | 490-5537-1-ND | ¥33.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.40000 | ¥224 |
| 50 | ¥16.08000 | ¥804 |
| 100 | ¥14.14000 | ¥1,414 |
| 500 | ¥10.87600 | ¥5,438 |
| 1,000 | ¥9.86800 | ¥9,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.36075 | ¥33,443 |
| 8,000 | ¥7.80100 | ¥62,408 |
| 12,000 | ¥7.52083 | ¥90,250 |
| 20,000 | ¥7.21030 | ¥144,206 |
| 28,000 | ¥7.02889 | ¥196,809 |
| 40,000 | ¥6.85438 | ¥274,175 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

