

C0805C334M5REC7210 | |
---|---|
DigiKey Part Number | 399-C0805C334M5REC7210TR-ND - Tape & Reel (TR) 399-C0805C334M5REC7210CT-ND - Cut Tape (CT) 399-C0805C334M5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334M5REC7210 |
Description | CAP CER 0805 330NF 50V X7R 20% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334M5REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥19.40000 | ¥194 |
50 | ¥13.86000 | ¥693 |
100 | ¥12.17000 | ¥1,217 |
500 | ¥9.31400 | ¥4,657 |
1,000 | ¥8.33800 | ¥8,338 |
2,500 | ¥7.36720 | ¥18,418 |
5,000 | ¥6.97700 | ¥34,885 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥6.03687 | ¥90,553 |
30,000 | ¥5.95673 | ¥178,702 |
45,000 | ¥5.78887 | ¥260,499 |
75,000 | ¥5.60275 | ¥420,206 |
105,000 | ¥5.52346 | ¥579,963 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |