
C0805C334K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6958-2-ND - Tape & Reel (TR) 399-6958-1-ND - Cut Tape (CT) 399-6958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K4RACAUTO |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥23.40000 | ¥234 |
| 50 | ¥16.86000 | ¥843 |
| 100 | ¥14.84000 | ¥1,484 |
| 500 | ¥11.44000 | ¥5,720 |
| 1,000 | ¥10.39200 | ¥10,392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.82250 | ¥35,290 |
| 8,000 | ¥8.23988 | ¥65,919 |
| 12,000 | ¥7.94825 | ¥95,379 |
| 20,000 | ¥7.62520 | ¥152,504 |
| 28,000 | ¥7.43629 | ¥208,216 |
| 40,000 | ¥7.25463 | ¥290,185 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

