
C0805C334K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C334K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C334K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C334K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334K3RACAUTO |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334K3RECAUTO | KEMET | 11,553 | 399-C0805C334K3RECAUTOCT-ND | ¥42.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥30.70000 | ¥307 |
| 50 | ¥22.40000 | ¥1,120 |
| 100 | ¥19.84000 | ¥1,984 |
| 500 | ¥15.53600 | ¥7,768 |
| 1,000 | ¥14.20400 | ¥14,204 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.21050 | ¥48,842 |
| 8,000 | ¥11.46988 | ¥91,759 |
| 12,000 | ¥11.09925 | ¥133,191 |
| 20,000 | ¥10.68850 | ¥213,770 |
| 28,000 | ¥10.44839 | ¥292,555 |
| 40,000 | ¥10.21738 | ¥408,695 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

