


C0805C333K4RACTU | |
---|---|
DigiKey Part Number | 399-C0805C333K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C333K4RACTUCT-ND - Cut Tape (CT) 399-C0805C333K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K4RACTU |
Description | CAP CER 0.033UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥48.00000 | ¥48 |
10 | ¥28.20000 | ¥282 |
50 | ¥20.52000 | ¥1,026 |
100 | ¥18.16000 | ¥1,816 |
500 | ¥14.22000 | ¥7,110 |
1,000 | ¥13.00400 | ¥13,004 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥10.49600 | ¥41,984 |
8,000 | ¥9.90913 | ¥79,273 |
12,000 | ¥9.61642 | ¥115,397 |
20,000 | ¥9.56670 | ¥191,334 |
28,000 | ¥9.29029 | ¥260,128 |
40,000 | ¥9.26155 | ¥370,462 |
48,000 | ¥9.24777 | ¥443,893 |
96,000 | ¥8.92054 | ¥856,372 |
100,000 | ¥8.90271 | ¥890,271 |
Unit Price without JCT: | ¥48.00000 |
---|---|
Unit Price with JCT: | ¥52.80000 |