3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C332J5GEC7210

DigiKey Part Number
399-C0805C332J5GEC7210TR-ND - Tape & Reel (TR)
399-C0805C332J5GEC7210CT-ND - Cut Tape (CT)
399-C0805C332J5GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C332J5GEC7210
Description
CAP CER 0805 3.3NF 50V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332J5GEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,730
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥22.90000¥229
50¥16.48000¥824
100¥14.49000¥1,449
500¥11.15800¥5,579
1,000¥10.13100¥10,131
2,500¥9.04800¥22,620
5,000¥8.39560¥41,978
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥7.59080¥113,862
30,000¥7.19693¥215,908
45,000¥6.99967¥314,985
75,000¥6.78104¥508,578
105,000¥6.65322¥698,588
150,000¥6.53025¥979,538
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000